



VLR-04VN | |
|---|---|
DigiKey Part Number | 455-3613-ND |
Manufacturer | |
Manufacturer Product Number | VLR-04VN |
Description | CONN RCPT HSG 4POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,80960 Kč | 270,24 Kč |
| 50 | 10,29740 Kč | 514,87 Kč |
| 100 | 9,80400 Kč | 980,40 Kč |
| 250 | 9,18872 Kč | 2 297,18 Kč |
| 500 | 8,74986 Kč | 4 374,93 Kč |
| 1 000 | 8,33180 Kč | 8 331,80 Kč |
| 2 500 | 7,81000 Kč | 19 525,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |















