Black 14 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVMSVF14K102

DigiKey Part Number
455-3595-ND
Manufacturer
Manufacturer Product Number
ASVMSVF14K102
Description
SVM-61T-P2.0 TO SVF-61T-P2.0 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč
Alternate Length
SVM-61T-P2.0 TO SVF-61T-P2.0 2"
In-Stock: 0
Unit Price: 13,44000 Kč
SVM-61T-P2.0 TO SVF-61T-P2.0 6"
In-Stock: 510
Unit Price: 18,06000 Kč
SVM-61T-P2.0 TO SVF-61T-P2.0 12"
In-Stock: 993
Unit Price: 24,78000 Kč
SVM-61T-P2.0 TO SVF-61T-P2.0 8"
In-Stock: 769
Unit Price: 19,11000 Kč
SVM-61T-P2.0 TO SVF-61T-P2.0 10"
In-Stock: 0
Unit Price: 12,72899 Kč