



VLR-06V | |
|---|---|
DigiKey Part Number | 455-2358-ND |
Manufacturer | |
Manufacturer Product Number | VLR-06V |
Description | CONN RCPT HSG 6POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 25 | 10,51560 Kč | 262,89 Kč |
| 50 | 10,01600 Kč | 500,80 Kč |
| 100 | 9,53520 Kč | 953,52 Kč |
| 250 | 8,93760 Kč | 2 234,40 Kč |
| 500 | 8,51090 Kč | 4 255,45 Kč |
| 1 000 | 8,10418 Kč | 8 104,18 Kč |
| 2 500 | 7,59666 Kč | 18 991,65 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |
















