
MYPMA01218RCF-CCB | |
|---|---|
DigiKey Part Number | 811-MYPMA01218RCF-CCB-ND |
Manufacturer | |
Manufacturer Product Number | MYPMA01218RCF-CCB |
Description | POWERM |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 18A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 216W | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.98" L x 21.26" W x 10.04" H (355.0mm x 540.0mm x 255.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,47000 Kč | 994,47 Kč |
| 5 | 957,38200 Kč | 4 786,91 Kč |
| 10 | 941,84400 Kč | 9 418,44 Kč |
| 35 | 914,34886 Kč | 32 002,21 Kč |
| 70 | 899,45829 Kč | 62 962,08 Kč |
| 105 | 890,85114 Kč | 93 539,37 Kč |
| Unit Price without VAT: | 994,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,30870 Kč |




