
MYPMA01218RCF-CAB | |
|---|---|
DigiKey Part Number | 811-MYPMA01218RCF-CAB-ND |
Manufacturer | |
Manufacturer Product Number | MYPMA01218RCF-CAB |
Description | POWERM |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 10A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.98" L x 21.26" W x 10.04" H (355.0mm x 540.0mm x 255.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,14000 Kč | 937,14 Kč |
| 5 | 902,20000 Kč | 4 511,00 Kč |
| 10 | 887,56400 Kč | 8 875,64 Kč |
| 35 | 861,65000 Kč | 30 157,75 Kč |
| 70 | 847,61429 Kč | 59 333,00 Kč |
| 105 | 839,50400 Kč | 88 147,92 Kč |
| Unit Price without VAT: | 937,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,93940 Kč |




