
ASVMSVM14K152 | |
|---|---|
DigiKey Part Number | 455-3109-ND |
Manufacturer | |
Manufacturer Product Number | ASVMSVM14K152 |
Description | JUMPER SVM-61T-P2.0 X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,92827 Kč | 9 928,27 Kč |
| Unit Price without VAT: | 9,92827 Kč |
|---|---|
| Unit Price with VAT: | 12,01321 Kč |
















