
VLR-01VF | |
|---|---|
DigiKey Part Number | 455-3610-ND |
Manufacturer | |
Manufacturer Product Number | VLR-01VF |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,72080 Kč | 186,04 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 250 | 3,32104 Kč | 830,26 Kč |
| 500 | 3,16230 Kč | 1 581,15 Kč |
| 1 000 | 3,01111 Kč | 3 011,11 Kč |
| 2 500 | 2,82247 Kč | 7 056,18 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










