
ASVMSVF14K305 | |
|---|---|
DigiKey Part Number | 455-3116-ND |
Manufacturer | |
Manufacturer Product Number | ASVMSVF14K305 |
Description | SVM-61T-P2.0 TO SVF-61T-P2.0 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 19,71280 Kč | 492,82 Kč |
| 50 | 18,77220 Kč | 938,61 Kč |
| 100 | 17,87350 Kč | 1 787,35 Kč |
| 250 | 16,75304 Kč | 4 188,26 Kč |
| 500 | 15,95260 Kč | 7 976,30 Kč |
| 1 000 | 15,19079 Kč | 15 190,79 Kč |
| 3 000 | 14,05795 Kč | 42 173,85 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




















