Black 14 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVMSVM14K305

DigiKey Part Number
455-3110-ND
Manufacturer
Manufacturer Product Number
ASVMSVM14K305
Description
JUMPER SVM-61T-P2.0 X2 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00013,89837 Kč13 898,37 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89837 Kč
Unit Price with VAT:16,81703 Kč
Alternate Length
JUMPER SVM-61T-P2.0 X2 2"
In-Stock: 0
Unit Price: 7,19769 Kč
JUMPER SVM-61T-P2.0 X2 6"
In-Stock: 0
Unit Price: 9,92827 Kč
JUMPER SVM-61T-P2.0 X2 4"
In-Stock: 0
Unit Price: 8,78598 Kč
JUMPER SVM-61T-P2.0 X2 8"
In-Stock: 978
Unit Price: 17,85000 Kč
JUMPER SVM-61T-P2.0 X2 10"
In-Stock: 782
Unit Price: 20,16000 Kč