



VLR-12V | |
|---|---|
DigiKey Part Number | 455-2360-ND |
Manufacturer | |
Manufacturer Product Number | VLR-12V |
Description | CONN RCPT HSG 12POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 25 | 20,46880 Kč | 511,72 Kč |
| 50 | 19,49040 Kč | 974,52 Kč |
| 100 | 18,55800 Kč | 1 855,80 Kč |
| 300 | 17,17217 Kč | 5 151,65 Kč |
| 500 | 16,56406 Kč | 8 282,03 Kč |
| 1 000 | 15,77307 Kč | 15 773,07 Kč |
| 2 500 | 14,78587 Kč | 36 964,67 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |












