



VLP-12V | |
|---|---|
DigiKey Part Number | 455-2354-ND |
Manufacturer | |
Manufacturer Product Number | VLP-12V |
Description | CONN PLUG HSG 12POS 6.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 18,05840 Kč | 451,46 Kč |
| 50 | 17,18900 Kč | 859,45 Kč |
| 100 | 16,36790 Kč | 1 636,79 Kč |
| 300 | 15,14657 Kč | 4 543,97 Kč |
| 500 | 14,60956 Kč | 7 304,78 Kč |
| 1 000 | 13,91222 Kč | 13 912,22 Kč |
| 2 500 | 13,04110 Kč | 32 602,75 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


















