Black 14 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVFSVF14K254

DigiKey Part Number
455-3594-ND
Manufacturer
Manufacturer Product Number
ASVFSVF14K254
Description
JUMPER SVF-61T-P2.0 X2 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,02400 Kč190,24 Kč
2517,82320 Kč445,58 Kč
5016,97060 Kč848,53 Kč
10016,16010 Kč1 616,01 Kč
25015,14796 Kč3 786,99 Kč
50014,42394 Kč7 211,97 Kč
1 00013,73542 Kč13 735,42 Kč
3 00012,71093 Kč38 132,79 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč
Alternate Length
JUMPER SVF-61T-P2.0 X2 2"
In-Stock: 824
Unit Price: 14,49000 Kč
JUMPER SVF-61T-P2.0 X2 6"
In-Stock: 307
Unit Price: 18,90000 Kč
JUMPER SVF-61T-P2.0 X2 12"
In-Stock: 5143
Unit Price: 25,83000 Kč
JUMPER SVF-61T-P2.0 X2 4"
In-Stock: 0
Unit Price: 9,87557 Kč
JUMPER SVF-61T-P2.0 X2 8"
In-Stock: 598
Unit Price: 20,58000 Kč