Connector Retainer For VL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS-02V

DigiKey Part Number
455-3615-ND
Manufacturer
Manufacturer Product Number
VLS-02V
Description
VL CONN RETAINER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Retainer For VL Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
2
For Use With/Related Products
VL Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,99500 Kč19,95 Kč
251,86480 Kč46,62 Kč
501,77220 Kč88,61 Kč
1001,68820 Kč168,82 Kč
2501,58156 Kč395,39 Kč
5001,50556 Kč752,78 Kč
1 0001,43374 Kč1 433,74 Kč
3 0001,32658 Kč3 979,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč