Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC-592

DigiKey Part Number
455-2369-ND
Manufacturer
Manufacturer Product Number
WC-592
Description
TOOL HAND CRIMPER 16-22AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 090,63000 Kč15 090,63 Kč
513 988,86800 Kč69 944,34 Kč
1013 540,09800 Kč135 400,98 Kč
Manufacturers Standard Package
Unit Price without VAT:15 090,63000 Kč
Unit Price with VAT:18 259,66230 Kč