Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.372" (34.85mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700132 | Molex | 21 130 | WM18289-ND | 10,50000 Kč | Parametric Equivalent |
| 0190730136 | Molex | 0 | 0190730136-ND | 13,09320 Kč | Parametric Equivalent |
| 0190730188 | Molex | 2 691 | WM18311-ND | 15,33000 Kč | Parametric Equivalent |
| 0190730191 | Molex | 2 374 | WM13742-ND | 15,12000 Kč | Parametric Equivalent |
| 0190730194 | Molex | 2 596 | WM6977CT-ND | 19,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,64799 Kč | 24 119,97 Kč |
| Unit Price without VAT: | 9,64799 Kč |
|---|---|
| Unit Price with VAT: | 11,67407 Kč |












