
0190700133 | |
|---|---|
DigiKey Part Number | 23-0190700133TR-ND - Tape & Reel (TR) 23-0190700133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700133 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.243" (31.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 250 | 7,94312 Kč | 1 985,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,07800 Kč | 3 539,00 Kč |
| 1 000 | 6,73973 Kč | 6 739,73 Kč |
| 1 500 | 6,54955 Kč | 9 824,33 Kč |
| 2 500 | 6,31763 Kč | 15 794,08 Kč |
| 3 500 | 6,16933 Kč | 21 592,66 Kč |
| 5 000 | 6,01605 Kč | 30 080,25 Kč |
| 12 500 | 5,63958 Kč | 70 494,75 Kč |
| 25 000 | 5,37059 Kč | 134 264,75 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |















