



0190730190 | |
|---|---|
DigiKey Part Number | 23-0190730190TR-ND - Tape & Reel (TR) 23-0190730190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730190 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,68000 Kč | 126,80 Kč |
| 25 | 11,88760 Kč | 297,19 Kč |
| 50 | 11,31620 Kč | 565,81 Kč |
| 100 | 10,77400 Kč | 1 077,40 Kč |
| 250 | 10,09824 Kč | 2 524,56 Kč |
| 500 | 9,61564 Kč | 4 807,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,07191 Kč | 8 071,91 Kč |
| 2 000 | 7,68651 Kč | 15 373,02 Kč |
| 3 000 | 7,46974 Kč | 22 409,22 Kč |
| 5 000 | 7,20537 Kč | 36 026,85 Kč |
| 7 000 | 7,03638 Kč | 49 254,66 Kč |
| 10 000 | 6,86161 Kč | 68 616,10 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |










