Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
0190730172
0190730172

0190730172

DigiKey Part Number
23-0190730172TR-ND - Tape & Reel (TR)
23-0190730172CT-ND - Cut Tape (CT)
23-0190730172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0190730172
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.385" (9.78mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.091" (27.71mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,91100 Kč495,55 Kč
1009,43860 Kč943,86 Kč
2508,84604 Kč2 211,51 Kč
5008,42314 Kč4 211,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,09347 Kč8 093,47 Kč
2 0007,70700 Kč15 414,00 Kč
3 0007,48964 Kč22 468,92 Kč
5 0007,22457 Kč36 122,85 Kč
7 0007,05512 Kč49 385,84 Kč
10 0006,87991 Kč68 799,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč