
0190730194 | |
|---|---|
DigiKey Part Number | WM6977TR-ND - Tape & Reel (TR) WM6977CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730194 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730194 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,52160 Kč | 388,04 Kč |
| 50 | 14,78260 Kč | 739,13 Kč |
| 100 | 14,07500 Kč | 1 407,50 Kč |
| 250 | 13,19348 Kč | 3 298,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,25444 Kč | 6 127,22 Kč |
| 1 000 | 11,66943 Kč | 11 669,43 Kč |
| 1 500 | 11,34018 Kč | 17 010,27 Kč |
| 2 500 | 10,93870 Kč | 27 346,75 Kč |
| 3 500 | 10,68216 Kč | 37 387,56 Kč |
| 5 000 | 10,41686 Kč | 52 084,30 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



