1-1377173-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 055
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 260
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 450
Unit Price: 24,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 982
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 607
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 240
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 49 095
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24 529
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 059
Unit Price: 38,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: 52,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 782
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,45848 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17 043
Unit Price: 13,65000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1377173-1

DigiKey Part Number
A134662-ND
Manufacturer
Manufacturer Product Number
1-1377173-1
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
79 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1377173-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.343" (34.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00014,07223 Kč14 072,23 Kč
Unit Price without VAT:14,07223 Kč
Unit Price with VAT:17,02740 Kč