Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35110-1

DigiKey Part Number
A1083TR-ND - Tape & Reel (TR)
A1083CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35110-1
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35110-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.322" (33.58mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,86400 Kč118,64 Kč
2511,11200 Kč277,80 Kč
5010,58300 Kč529,15 Kč
10010,07690 Kč1 007,69 Kč
2509,44408 Kč2 361,02 Kč
5008,99302 Kč4 496,51 Kč
1 0008,56361 Kč8 563,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,02720 Kč20 068,00 Kč
5 0007,64415 Kč38 220,75 Kč
7 5007,42864 Kč55 714,80 Kč
12 5007,16584 Kč89 573,00 Kč
17 5006,99791 Kč122 463,43 Kč
25 0006,82419 Kč170 604,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč