Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165035

DigiKey Part Number
165035-ND
Manufacturer
Manufacturer Product Number
165035
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
165035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
1.184" (30.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.252" ~ 0.267" (6.40mm ~ 6.78mm)
Material - Insulation
Vinyl
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,47800 Kč104,78 Kč
259,81040 Kč245,26 Kč
509,34420 Kč467,21 Kč
1008,89480 Kč889,48 Kč
2508,33788 Kč2 084,47 Kč
5007,93934 Kč3 969,67 Kč
1 0007,56012 Kč7 560,12 Kč
2 5007,08657 Kč17 716,42 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč