
ZMD7.5 | |
|---|---|
DigiKey Part Number | 4878-ZMD7.5TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMD7.5 |
Description | DIODE ZENER 7.5V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD7.5 Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,15440 Kč | 5 386,00 Kč |
| 5 000 | 1,95055 Kč | 9 752,75 Kč |
| 7 500 | 1,84656 Kč | 13 849,20 Kč |
| 12 500 | 1,73003 Kč | 21 625,38 Kč |
| Unit Price without VAT: | 2,15440 Kč |
|---|---|
| Unit Price with VAT: | 2,60682 Kč |










