
3214661 | |
|---|---|
DigiKey Part Number | 277-3214661-ND |
Manufacturer | |
Manufacturer Product Number | 3214661 |
Description | DOUBLE-LEVEL TERMINAL BLOCK FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through White 16-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 16 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 65,30380 Kč | 3 265,19 Kč |
| Unit Price without VAT: | 65,30380 Kč |
|---|---|
| Unit Price with VAT: | 79,01760 Kč |











