
34855 | |
|---|---|
DigiKey Part Number | A0971-ND |
Manufacturer | |
Manufacturer Product Number | 34855 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34855 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Length - Overall 1.327" (33.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 50 | 10,28900 Kč | 514,45 Kč |
| 100 | 9,79560 Kč | 979,56 Kč |
| 250 | 9,18116 Kč | 2 295,29 Kč |
| 500 | 8,74230 Kč | 4 371,15 Kč |
| 1 000 | 8,32466 Kč | 8 324,66 Kč |
| 2 500 | 7,80328 Kč | 19 508,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



















