
34160 | |
|---|---|
DigiKey Part Number | A0964-ND |
Manufacturer | |
Manufacturer Product Number | 34160 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34160 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152873 | TE Connectivity AMP Connectors | 792 | 152873-ND | 51,66000 Kč | Parametric Equivalent |
| 1577639-1 | TE Connectivity AMP Connectors | 857 | A135144-ND | 132,50000 Kč | Parametric Equivalent |
| 2-320560-1 | TE Connectivity AMP Connectors | 2 224 | A27256CT-ND | 8,82000 Kč | Parametric Equivalent |
| 2-320565-1 | TE Connectivity AMP Connectors | 45 117 | A1071CT-ND | 8,19000 Kč | Parametric Equivalent |
| 2-328527-1 | TE Connectivity AMP Connectors | 24 100 | A28221CT-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 50 | 4,14080 Kč | 207,04 Kč |
| 100 | 3,94130 Kč | 394,13 Kč |
| 250 | 3,69396 Kč | 923,49 Kč |
| 500 | 3,51716 Kč | 1 758,58 Kč |
| 1 000 | 3,34897 Kč | 3 348,97 Kč |
| 3 000 | 3,09888 Kč | 9 296,64 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

















