Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-328527-1

DigiKey Part Number
A28221TR-ND - Tape & Reel (TR)
A28221CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-328527-1
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-328527-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.825" (20.96mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
108,84300 Kč88,43 Kč
258,28400 Kč207,10 Kč
507,88760 Kč394,38 Kč
1007,50800 Kč750,80 Kč
2507,03748 Kč1 759,37 Kč
5006,70088 Kč3 350,44 Kč
1 0006,38074 Kč6 380,74 Kč
2 5005,98102 Kč14 952,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,86640 Kč29 332,00 Kč
10 0005,58650 Kč55 865,00 Kč
15 0005,42902 Kč81 435,30 Kč
25 0005,23699 Kč130 924,75 Kč
35 0005,11426 Kč178 999,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč