
2-320560-1 | |
|---|---|
DigiKey Part Number | A27256TR-ND - Tape & Reel (TR) A27256CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320560-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320560-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577639-1 | TE Connectivity AMP Connectors | 857 | A135144-ND | 57,57000 Kč | Parametric Equivalent |
| 2-320565-1 | TE Connectivity AMP Connectors | 45 129 | A1071CT-ND | 3,56000 Kč | Parametric Equivalent |
| 2-328527-1 | TE Connectivity AMP Connectors | 24 160 | A28221CT-ND | 4,56000 Kč | Parametric Equivalent |
| 2-32959-1 | TE Connectivity AMP Connectors | 1 798 | A27310CT-ND | 10,13000 Kč | Parametric Equivalent |
| 2-34160-1 | TE Connectivity AMP Connectors | 11 985 | A0964CT-ND | 4,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,94600 Kč | 173,65 Kč |
| 50 | 6,61440 Kč | 330,72 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 250 | 5,90464 Kč | 1 476,16 Kč |
| 500 | 5,62242 Kč | 2 811,21 Kč |
| 1 000 | 5,35365 Kč | 5 353,65 Kč |
| 2 500 | 5,01819 Kč | 12 545,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,92202 Kč | 24 610,10 Kč |
| 10 000 | 4,68713 Kč | 46 871,30 Kč |
| 15 000 | 4,55500 Kč | 68 325,00 Kč |
| 25 000 | 4,39387 Kč | 109 846,75 Kč |
| 35 000 | 4,29089 Kč | 150 181,15 Kč |
| 50 000 | 4,18436 Kč | 209 218,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








