Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34855-2

DigiKey Part Number
8-34855-2-ND
Manufacturer
Manufacturer Product Number
8-34855-2
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-34855-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.327" (33.71mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,03700 Kč180,37 Kč
2516,90760 Kč422,69 Kč
5016,09700 Kč804,85 Kč
10015,32850 Kč1 532,85 Kč
25014,36768 Kč3 591,92 Kč
50013,68104 Kč6 840,52 Kč
1 00013,02800 Kč13 028,00 Kč
2 50012,21227 Kč30 530,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč