
165034 | |
|---|---|
DigiKey Part Number | A122056-ND |
Manufacturer | |
Manufacturer Product Number | 165034 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.042" (1.07mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.188" (30.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,90600 Kč | 497,65 Kč |
| 50 | 18,95280 Kč | 947,64 Kč |
| 100 | 18,04570 Kč | 1 804,57 Kč |
| 250 | 16,91432 Kč | 4 228,58 Kč |
| 500 | 16,10672 Kč | 8 053,36 Kč |
| 1 000 | 15,33757 Kč | 15 337,57 Kč |
| 2 500 | 14,37758 Kč | 35 943,95 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









