
2-34855-1 | |
|---|---|
DigiKey Part Number | A0971TR-ND - Tape & Reel (TR) A0971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34855-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34855-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.327" (33.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 50 | 8,54200 Kč | 427,10 Kč |
| 100 | 8,13250 Kč | 813,25 Kč |
| 250 | 7,62228 Kč | 1 905,57 Kč |
| 500 | 7,25774 Kč | 3 628,87 Kč |
| 1 000 | 6,91107 Kč | 6 911,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,47822 Kč | 16 195,55 Kč |
| 5 000 | 6,16904 Kč | 30 845,20 Kč |
| 7 500 | 5,99510 Kč | 44 963,25 Kč |
| 12 500 | 5,78298 Kč | 72 287,25 Kč |
| 17 500 | 5,64742 Kč | 98 829,85 Kč |
| 25 000 | 5,50719 Kč | 137 679,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |













