
2-320569-3 | |
|---|---|
DigiKey Part Number | A27288TR-ND - Tape & Reel (TR) A27288CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320569-3 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320569-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.322" (33.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 50 | 9,91940 Kč | 495,97 Kč |
| 100 | 9,44490 Kč | 944,49 Kč |
| 250 | 8,85192 Kč | 2 212,98 Kč |
| 500 | 8,42860 Kč | 4 214,30 Kč |
| 1 000 | 8,02607 Kč | 8 026,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,74918 Kč | 19 372,95 Kč |
| 5 000 | 7,37937 Kč | 36 896,85 Kč |
| 7 500 | 7,17129 Kč | 53 784,68 Kč |
| 12 500 | 6,91760 Kč | 86 470,00 Kč |
| 17 500 | 6,75548 Kč | 118 220,90 Kč |
| 25 000 | 6,58773 Kč | 164 693,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







