
2-342185-1 | |
|---|---|
DigiKey Part Number | A135583TR-ND - Tape & Reel (TR) A135583CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342185-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342185-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.343" (34.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,38400 Kč | 559,60 Kč |
| 50 | 21,31300 Kč | 1 065,65 Kč |
| 100 | 20,29250 Kč | 2 029,25 Kč |
| 250 | 19,02084 Kč | 4 755,21 Kč |
| 500 | 18,11204 Kč | 9 056,02 Kč |
| 1 000 | 17,24755 Kč | 17 247,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,65292 Kč | 41 632,30 Kč |
| 5 000 | 15,85866 Kč | 79 293,30 Kč |
| 7 500 | 15,41180 Kč | 115 588,50 Kč |
| 12 500 | 14,86680 Kč | 185 835,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



