Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35345-1

DigiKey Part Number
A28141TR-ND - Tape & Reel (TR)
A28141CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35345-1
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35345-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.416" (35.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" ~ 0.300" (4.32mm ~ 7.62mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1044,39000 Kč443,90 Kč
2541,60960 Kč1 040,24 Kč
5039,61900 Kč1 980,95 Kč
10037,72710 Kč3 772,71 Kč
25035,36316 Kč8 840,79 Kč
50033,67492 Kč16 837,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,16397 Kč46 745,96 Kč
3 00029,67780 Kč89 033,40 Kč
4 50028,84155 Kč129 786,98 Kč
7 50027,82185 Kč208 663,88 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč