
0190730234 | |
|---|---|
DigiKey Part Number | WM6989TR-ND - Tape & Reel (TR) WM6989CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730234 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730234 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.362" (34.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 18,54560 Kč | 463,64 Kč |
| 50 | 17,65940 Kč | 882,97 Kč |
| 100 | 16,81520 Kč | 1 681,52 Kč |
| 250 | 15,76024 Kč | 3 940,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,16342 Kč | 8 081,71 Kč |
| 1 000 | 15,39153 Kč | 15 391,53 Kč |
| 1 500 | 14,95743 Kč | 22 436,15 Kč |
| 2 500 | 14,42798 Kč | 36 069,95 Kč |
| 3 500 | 14,08966 Kč | 49 313,81 Kč |
| 5 000 | 13,73979 Kč | 68 698,95 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |





