



0190730191 | |
|---|---|
DigiKey Part Number | WM13742-ND |
Manufacturer | |
Manufacturer Product Number | 0190730191 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730191 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,06120 Kč | 301,53 Kč |
| 50 | 11,48600 Kč | 574,30 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| 250 | 10,24956 Kč | 2 562,39 Kč |
| 500 | 9,75946 Kč | 4 879,73 Kč |
| 1 000 | 9,29329 Kč | 9 293,29 Kč |
| 2 500 | 8,71140 Kč | 21 778,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











