
0190730173 | |
|---|---|
DigiKey Part Number | WM13740-ND |
Manufacturer | |
Manufacturer Product Number | 0190730173 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730173 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,55760 Kč | 263,94 Kč |
| 50 | 10,04960 Kč | 502,48 Kč |
| 100 | 9,57090 Kč | 957,09 Kč |
| 250 | 8,97036 Kč | 2 242,59 Kč |
| 500 | 8,54156 Kč | 4 270,78 Kč |
| 1 000 | 8,13358 Kč | 8 133,58 Kč |
| 2 500 | 7,62420 Kč | 19 060,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





