
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 0.98' (300.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 5 | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 583,03050 Kč | 11 660,61 Kč |
| Unit Price without VAT: | 583,03050 Kč |
|---|---|
| Unit Price with VAT: | 705,46691 Kč |





