0190540127 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 170
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,15566 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 815
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 083
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 32,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 487
Unit Price: 25,83000 Kč
Datasheet
Image for 0190540127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540127

DigiKey Part Number
0190540127-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190540127
Description
CONN RING CIRC 14-16AWG #3/8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190540127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.598" (15.19mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.347" (34.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540126Molex170WM13636-ND11,97000 KčParametric Equivalent
0190570109Molex00190570109-ND9,15566 KčParametric Equivalent
0190580117Molex1 815WM22931-ND16,80000 KčParametric Equivalent
123-38-NB3M1 0833M158443-ND16,80000 KčParametric Equivalent
330896TE Connectivity AMP Connectors0A27508-ND32,97000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,91155 Kč17 823,10 Kč
Unit Price without VAT:8,91155 Kč
Unit Price with VAT:10,78298 Kč