Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330896-2

DigiKey Part Number
A136073TR-ND - Tape & Reel (TR)
A136073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
330896-2
Description
CONN RING CIRC 14-16AWG #3/8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
330896-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.296" (32.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,98500 Kč219,85 Kč
2520,59480 Kč514,87 Kč
5019,61220 Kč980,61 Kč
10018,67350 Kč1 867,35 Kč
25017,50308 Kč4 375,77 Kč
50016,66654 Kč8 333,27 Kč
1 00015,87092 Kč15 870,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,87759 Kč37 193,97 Kč
5 00014,16785 Kč70 839,25 Kč
7 50013,76861 Kč103 264,58 Kč
12 50013,28169 Kč166 021,12 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč