Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.476" (37.49mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540126 | Molex | 170 | WM13636-ND | 11,97000 Kč | Parametric Equivalent |
| 0190540127 | Molex | 0 | 0190540127-ND | 8,91155 Kč | Parametric Equivalent |
| 0190580117 | Molex | 1 815 | WM22931-ND | 16,80000 Kč | Parametric Equivalent |
| 123-38-NB | 3M | 1 083 | 3M158443-ND | 16,80000 Kč | Parametric Equivalent |
| 330896 | TE Connectivity AMP Connectors | 0 | A27508-ND | 32,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,15566 Kč | 18 311,32 Kč |
| Unit Price without VAT: | 9,15566 Kč |
|---|---|
| Unit Price with VAT: | 11,07835 Kč |














