
1963384 | |
|---|---|
DigiKey Part Number | 2128-8140-20-ND |
Manufacturer | |
Manufacturer Product Number | 1963384 |
Description | MODULE INSERT FOR LAMELLAR CONTA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 12-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 12-20 AWG | |
Specifications | - | |
Compatible Tools | 8140 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 948,54000 Kč | 2 948,54 Kč |
| Unit Price without VAT: | 2 948,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 567,73340 Kč |









