



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | LOGO! 8 | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 600,66000 Kč | 4 600,66 Kč |
| 10 | 4 043,60600 Kč | 40 436,06 Kč |
| 25 | 3 841,18920 Kč | 96 029,73 Kč |
| 50 | 3 736,33380 Kč | 186 816,69 Kč |
| Unit Price without VAT: | 4 600,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 566,79860 Kč |





