Hood Connector Top Entry M40 H24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1240240140-000

DigiKey Part Number
A132718-ND
Manufacturer
Manufacturer Product Number
T1240240140-000
Description
H24B-TGH-M40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 H24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1240240140-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,13000 Kč356,13 Kč
14295,59214 Kč4 138,29 Kč
28281,48571 Kč7 881,60 Kč
56268,04696 Kč15 010,63 Kč
105256,42162 Kč26 924,27 Kč
252241,07452 Kč60 750,78 Kč
504229,58105 Kč115 708,85 Kč
Unit Price without VAT:356,13000 Kč
Unit Price with VAT:430,91730 Kč