Continuous Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-876

DigiKey Part Number
2946-210-876-ND
Manufacturer
Manufacturer Product Number
210-876
Description
MARKING STRIPS; FOR SMART PRINTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
Smart Printer
Applications
Device Marker
Color - Background
Silver
Length
66' (20m)
Width
1.811" (46.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 895,55000 Kč3 895,55 Kč
103 311,61600 Kč33 116,16 Kč
253 104,52920 Kč77 613,23 Kč
502 956,57720 Kč147 828,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 895,55000 Kč
Unit Price with VAT:4 713,61550 Kč