

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,24000 Kč | 657,24 Kč |
| 10 | 544,01600 Kč | 5 440,16 Kč |
| 25 | 504,63240 Kč | 12 615,81 Kč |
| 50 | 476,72600 Kč | 23 836,30 Kč |
| 100 | 450,34620 Kč | 45 034,62 Kč |
| 250 | 417,66364 Kč | 104 415,91 Kč |
| 500 | 406,57924 Kč | 203 289,62 Kč |
| Unit Price without VAT: | 657,24000 Kč |
|---|---|
| Unit Price with VAT: | 795,26040 Kč |









