Parametric Equivalent
Parametric Equivalent

330896 | |
|---|---|
DigiKey Part Number | A27508-ND |
Manufacturer | |
Manufacturer Product Number | 330896 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 330896 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.296" (32.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,53360 Kč | 638,34 Kč |
| 50 | 24,31140 Kč | 1 215,57 Kč |
| 100 | 23,14820 Kč | 2 314,82 Kč |
| 250 | 21,69848 Kč | 5 424,62 Kč |
| 500 | 20,66204 Kč | 10 331,02 Kč |
| 1 000 | 19,67576 Kč | 19 675,76 Kč |
| 2 500 | 18,44431 Kč | 46 110,78 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









