
0190700156 | |
|---|---|
DigiKey Part Number | WM6963TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190700156 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700156 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 5/16 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.350" (34.29mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,62324 Kč | 5 811,62 Kč |
| Unit Price without VAT: | 11,62324 Kč |
|---|---|
| Unit Price with VAT: | 14,06412 Kč |



