Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700137

DigiKey Part Number
WM6961TR-ND - Tape & Reel (TR)
WM6961CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700137
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700137 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Yellow
Part Status
Active
Contact Material
Copper
Terminal Type
Circular
Contact Finish
Tin
Stud/Tab Size
5/16 Stud
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.530" (13.46mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.244" (31.60mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,30000 Kč143,00 Kč
2513,40520 Kč335,13 Kč
5012,75840 Kč637,92 Kč
10012,14940 Kč1 214,94 Kč
25011,38848 Kč2 847,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,67908 Kč5 839,54 Kč
1 00011,12117 Kč11 121,17 Kč
1 50010,80739 Kč16 211,08 Kč
2 50010,42484 Kč26 062,10 Kč
3 50010,18031 Kč35 631,08 Kč
5 0009,92739 Kč49 636,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč