
0190710152 | |
|---|---|
DigiKey Part Number | WM14224TR-ND - Tape & Reel (TR) WM14224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710152 |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710152 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.583" (14.81mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.430" (36.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 20,25040 Kč | 506,26 Kč |
| 50 | 19,28460 Kč | 964,23 Kč |
| 100 | 18,36280 Kč | 1 836,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,53368 Kč | 4 633,42 Kč |
| 500 | 17,64840 Kč | 8 824,20 Kč |
| 750 | 17,15060 Kč | 12 862,95 Kč |
| 1 250 | 16,54340 Kč | 20 679,25 Kč |
| 1 750 | 16,15538 Kč | 28 271,92 Kč |
| 2 500 | 15,75404 Kč | 39 385,10 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










